



3NT01L-H7897 | |
|---|---|
DigiKey Part Number | 1862-1078-ND |
Manufacturer | |
Manufacturer Product Number | 3NT01L-H7897 |
Description | THERMOSTAT 20DEG C SPST-NC MODUL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 68°F (20°C) SPST-NC Module Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3NT01L-H7897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 68°F (20°C) | |
Reset Temperature | 48.2°F (9°C) | |
Current Rating - AC | 10A (120V), 10A (240V) | |
Current Rating - DC | 1A (30V) | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,88000 Kč | 674,88 Kč |
| 5 | 595,71400 Kč | 2 978,57 Kč |
| 10 | 525,79000 Kč | 5 257,90 Kč |
| 50 | 426,67940 Kč | 21 333,97 Kč |
| 100 | 366,83510 Kč | 36 683,51 Kč |
| 500 | 307,62196 Kč | 153 810,98 Kč |
| Unit Price without VAT: | 674,88000 Kč |
|---|---|
| Unit Price with VAT: | 816,60480 Kč |

