
1NT01L-8427 | |
|---|---|
DigiKey Part Number | 1862-1133-ND |
Manufacturer | |
Manufacturer Product Number | 1NT01L-8427 |
Description | THERMOSTAT 115DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 239°F (115°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT01L-8427 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 239°F (115°C) | |
Reset Temperature | 23°F (-5°C) | |
Current Rating - AC | 17A (120V), 5A (240V) | |
Current Rating - DC | - | |
Tolerance | ±6.5°F (±3.5°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,85000 Kč | 176,85 Kč |
| 5 | 156,04600 Kč | 780,23 Kč |
| 10 | 137,73600 Kč | 1 377,36 Kč |
| 50 | 111,72820 Kč | 5 586,41 Kč |
| 100 | 96,12370 Kč | 9 612,37 Kč |
| 500 | 80,51922 Kč | 40 259,61 Kč |
| 1 000 | 64,29075 Kč | 64 290,75 Kč |
| Unit Price without VAT: | 176,85000 Kč |
|---|---|
| Unit Price with VAT: | 213,98850 Kč |


