
1NT01L-8419 | |
|---|---|
DigiKey Part Number | 1862-1127-ND |
Manufacturer | |
Manufacturer Product Number | 1NT01L-8419 |
Description | THERMOSTAT 75DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 167°F (75°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT01L-8419 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 167°F (75°C) | |
Reset Temperature | 131°F (55°C) | |
Current Rating - AC | 17A (120V), 5A (240V) | |
Current Rating - DC | - | |
Tolerance | ±5.5°F (±3°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,06000 Kč | 177,06 Kč |
| 5 | 156,22600 Kč | 781,13 Kč |
| 10 | 137,89500 Kč | 1 378,95 Kč |
| 50 | 111,85720 Kč | 5 592,86 Kč |
| 100 | 96,23460 Kč | 9 623,46 Kč |
| 500 | 80,61210 Kč | 40 306,05 Kč |
| 1 000 | 64,36491 Kč | 64 364,91 Kč |
| Unit Price without VAT: | 177,06000 Kč |
|---|---|
| Unit Price with VAT: | 214,24260 Kč |





