



1NT01L-7945 | |
|---|---|
DigiKey Part Number | 1862-1068-ND |
Manufacturer | |
Manufacturer Product Number | 1NT01L-7945 |
Description | THERMOSTAT 110DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 230°F (110°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT01L-7945 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 230°F (110°C) | |
Reset Temperature | 210.2°F (99°C) | |
Current Rating - AC | 17A (120V), 5A (240V) | |
Current Rating - DC | - | |
Tolerance | ±6.3°F (±3.5°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 5 | 163,15400 Kč | 815,77 Kč |
| 10 | 144,04600 Kč | 1 440,46 Kč |
| 50 | 116,74880 Kč | 5 837,44 Kč |
| 100 | 100,58040 Kč | 10 058,04 Kč |
| 500 | 84,20198 Kč | 42 100,99 Kč |
| 1 000 | 67,19402 Kč | 67 194,02 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |



