Thermostat 203°F (95°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 203°F (95°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Sensata Solutions | Commercial Beverage Systems

1NT01L-7942

DigiKey Part Number
1862-1065-ND
Manufacturer
Manufacturer Product Number
1NT01L-7942
Description
THERMOSTAT 95DEG C SPST-NC CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermostat 203°F (95°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1NT01L-7942 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NC
Switching Temperature
203°F (95°C)
Reset Temperature
183.2°F (84°C)
Current Rating - AC
17A (120V), 5A (240V)
Current Rating - DC
-
Tolerance
±6.3°F (±3.5°C)
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1184,78000 Kč184,78 Kč
5163,15400 Kč815,77 Kč
10144,04600 Kč1 440,46 Kč
50116,74880 Kč5 837,44 Kč
100100,58040 Kč10 058,04 Kč
50084,20198 Kč42 100,99 Kč
1 00067,19402 Kč67 194,02 Kč
Manufacturers Standard Package
Unit Price without VAT:184,78000 Kč
Unit Price with VAT:223,58380 Kč