


1NT01L-7935 | |
|---|---|
DigiKey Part Number | 1862-1058-ND |
Manufacturer | |
Manufacturer Product Number | 1NT01L-7935 |
Description | THERMOSTAT 55DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 131°F (55°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT01L-7935 Models |
Category | Current Rating - AC 17A (120V), 5A (240V) |
Manufacturer Sensata Technologies | Tolerance ±5.4°F (±3°C) |
Series | Switching Cycles 100K |
Packaging Box | Termination Style Quick Connect |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Cylinder with Mounting Flange |
Switching Temperature 131°F (55°C) | Base Product Number |
Reset Temperature 111.2°F (44°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 5 | 163,15400 Kč | 815,77 Kč |
| 10 | 144,04600 Kč | 1 440,46 Kč |
| 50 | 116,74880 Kč | 5 837,44 Kč |
| 100 | 100,58040 Kč | 10 058,04 Kč |
| 500 | 84,20198 Kč | 42 100,99 Kč |
| 1 000 | 67,19402 Kč | 67 194,02 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |



