



116CP31-M16S3-50 | |
|---|---|
DigiKey Part Number | 1862-1114-ND |
Manufacturer | |
Manufacturer Product Number | 116CP31-M16S3-50 |
Description | SENSOR 230PSIS 1/4" 4.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 230PSI (1585.79kPa) Sealed Gauge Male - 1/4" (6.35mm) BSPP 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
EDA/CAD Models | 116CP31-M16S3-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 230PSI (1585.79kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 460PSI (3171.59kPa) | |
Operating Temperature | 2°C ~ 90°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,14000 Kč | 613,14 Kč |
| 5 | 584,16400 Kč | 2 920,82 Kč |
| 10 | 549,30800 Kč | 5 493,08 Kč |
| 50 | 512,98120 Kč | 25 649,06 Kč |
| 100 | 476,23460 Kč | 47 623,46 Kč |
| Unit Price without VAT: | 613,14000 Kč |
|---|---|
| Unit Price with VAT: | 741,89940 Kč |

