Pressure Sensor 60PSI (413.69kPa) Sealed Gauge Male - 1/4" (6.35mm) BSPP 0.5 V ~ 3.5 V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 60PSI (413.69kPa) Sealed Gauge Male - 1/4" (6.35mm) BSPP 0.5 V ~ 3.5 V Module
Sensata Solutions | Commercial Beverage Systems
Sensata Solutions | 116CP

116CP31-M04S2-50

DigiKey Part Number
1862-1112-ND
Manufacturer
Manufacturer Product Number
116CP31-M04S2-50
Description
SENSOR 60PSIS 1/4" 3.5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 60PSI (413.69kPa) Sealed Gauge Male - 1/4" (6.35mm) BSPP 0.5 V ~ 3.5 V Module
Datasheet
 Datasheet
EDA/CAD Models
116CP31-M04S2-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Box
Part Status
Active
Applications
Board Mount
Pressure Type
Sealed Gauge
Operating Pressure
60PSI (413.69kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 3.5 V
Accuracy
±1.5%
Voltage - Supply
5V
Port Size
Male - 1/4" (6.35mm) BSPP
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
120PSI (827.37kPa)
Operating Temperature
2°C ~ 90°C
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1613,14000 Kč613,14 Kč
5584,16400 Kč2 920,82 Kč
10549,30800 Kč5 493,08 Kč
50512,98120 Kč25 649,06 Kč
100476,23460 Kč47 623,46 Kč
Unit Price without VAT:613,14000 Kč
Unit Price with VAT:741,89940 Kč