
053GAB175A-160Y | |
|---|---|
DigiKey Part Number | 723-1224-ND |
Manufacturer | |
Manufacturer Product Number | 053GAB175A-160Y |
Description | THERMOSTAT 79DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 175°F (79°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 053GAB175A-160Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 175°F (79°C) | |
Reset Temperature | 160°F (71°C) | |
Current Rating - AC | 3A (240V), 5A (120V) | |
Current Rating - DC | 1.5A (48V), 3A (24V) | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,15000 Kč | 480,15 Kč |
| 5 | 431,94600 Kč | 2 159,73 Kč |
| 10 | 384,37300 Kč | 3 843,73 Kč |
| 50 | 336,16860 Kč | 16 808,43 Kč |
| 100 | 298,91000 Kč | 29 891,00 Kč |
| Unit Price without VAT: | 480,15000 Kč |
|---|---|
| Unit Price with VAT: | 580,98150 Kč |

