
051AAA300A-200Y | |
|---|---|
DigiKey Part Number | 1862-1045-ND |
Manufacturer | |
Manufacturer Product Number | 051AAA300A-200Y |
Description | THERMOSTAT 149DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 300°F (149°C) SPST-NC Cylinder, Threaded Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 300°F (149°C) | |
Reset Temperature | 200°F (93°C) | |
Current Rating - AC | 3A (120V), 1.5A (125V), 1.5A (240V), 2.5A (240V) | |
Current Rating - DC | 3A (32V) | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 6K | |
Termination Style | Screw Terminal | |
Mounting Type | In Line | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 471,18000 Kč | 1 471,18 Kč |
| 5 | 1 324,04600 Kč | 6 620,23 Kč |
| 10 | 1 177,11600 Kč | 11 771,16 Kč |
| 50 | 1 029,76600 Kč | 51 488,30 Kč |
| Unit Price without VAT: | 1 471,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 780,12780 Kč |


