
TSF76H100DN | |
|---|---|
DigiKey Part Number | 725-1161-ND |
Manufacturer | |
Manufacturer Product Number | TSF76H100DN |
Description | SENSOR LEVEL LIQ/TEMP SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid, Temperature Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | TSF76H100DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Temperature | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 0.354", 0.945" (9mm, 24mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polyphenylene Sulphide (PPS) | |
Operating Temperature | -10°C ~ 120°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,16000 Kč | 1 110,16 Kč |
| 10 | 1 057,45900 Kč | 10 574,59 Kč |
| 50 | 1 009,80220 Kč | 50 490,11 Kč |
| 100 | 979,97880 Kč | 97 997,88 Kč |
| Unit Price without VAT: | 1 110,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 343,29360 Kč |

