
SSF67A50A250PM12 | |
---|---|
DigiKey Part Number | 725-1326-ND |
Manufacturer | |
Manufacturer Product Number | SSF67A50A250PM12 |
Description | SENSOR LEVEL LIQUID SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Dual Float) SPST-NO, SPST-NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | SSF67A50A250PM12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (2) (Dual Float) | |
Output Configuration | SPST-NO, SPST-NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | 1.969", 9.842" (50mm, 250mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | 135°C | |
Voltage Rating | 120VDC, 250VAC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 549,37000 Kč | 6 549,37 Kč |
10 | 6 237,75200 Kč | 62 377,52 Kč |
Unit Price without VAT: | 6 549,37000 Kč |
---|---|
Unit Price with VAT: | 7 924,73770 Kč |