
SSF67A25B150 | |
|---|---|
DigiKey Part Number | 725-1137-ND |
Manufacturer | |
Manufacturer Product Number | SSF67A25B150 |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Single Float) SPST-NO, SPST-NC Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | SSF67A25B150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (2) (Single Float) | |
Output Configuration | SPST-NO, SPST-NC | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | 0.984", 5.906" (25mm, 150mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | 135°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6 630,74800 Kč | 33 153,74 Kč |
| Unit Price without VAT: | 6 630,74800 Kč |
|---|---|
| Unit Price with VAT: | 8 023,20508 Kč |

