
SOL4B1 | |
|---|---|
DigiKey Part Number | 725-1836-ND |
Manufacturer | |
Manufacturer Product Number | SOL4B1 |
Description | VALVE SOLENOID 1" BSP NC 24VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed, One-Way Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2/2 Normally Closed, One-Way | |
Actuator Type | - | |
Operating Pressure | 3 ~ 174 PSI (0.2 ~ 12 bar) | |
Orifice Diameter | - | |
Fluid Type | Inert Gas, Liquid | |
Connection Method | Threaded 1" BSP | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 90°C | |
Mechanical Life | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 137,45000 Kč | 4 137,45 Kč |
| 10 | 4 034,78700 Kč | 40 347,87 Kč |
| 50 | 3 857,35360 Kč | 192 867,68 Kč |
| Unit Price without VAT: | 4 137,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 006,31450 Kč |


