2/2 Normally Closed, One-Way Solenoid Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOL2B1

DigiKey Part Number
725-1824-ND
Manufacturer
Manufacturer Product Number
SOL2B1
Description
VALVE SOLENOID 1/2" BSP NC 24VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Normally Closed, One-Way Solenoid Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Inert Gas, Liquid
Manufacturer
Sensata Technologies, Inc.
Connection Method
Threaded 1/2" BSP
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Features
Supply Voltage 24VDC
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Solenoid Valve
Operating Temperature
-20°C ~ 90°C
Function
2/2 Normally Closed, One-Way
Approval Agency
CE
Operating Pressure
1 ~ 218 PSI (0.1 ~ 15 bar)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 512,67000 Kč2 512,67 Kč
102 449,89600 Kč24 498,96 Kč
502 341,87660 Kč117 093,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2 512,67000 Kč
Unit Price with VAT:3 040,33070 Kč