
S8-241B04U | |
|---|---|
DigiKey Part Number | 725-S8-241B04U-ND |
Manufacturer | |
Manufacturer Product Number | S8-241B04U |
Description | REED RELAY, 24V COIL, SPNC, 4KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 15.5 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 19 VDC |
Part Status Active | Must Release Voltage 3 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 24VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Rhodium (Rh) |
Switching Voltage 300VAC, 350VDC - Max | Coil Resistance 1.55 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,75000 Kč | 520,75 Kč |
| 10 | 463,90900 Kč | 4 639,09 Kč |
| 25 | 442,99080 Kč | 11 074,77 Kč |
| 50 | 427,77540 Kč | 21 388,77 Kč |
| 100 | 413,07690 Kč | 41 307,69 Kč |
| 250 | 394,40544 Kč | 98 601,36 Kč |
| 500 | 380,83484 Kč | 190 417,42 Kč |
| Unit Price without VAT: | 520,75000 Kč |
|---|---|
| Unit Price with VAT: | 630,10750 Kč |

