
S8-241B04-HR | |
|---|---|
DigiKey Part Number | 725-S8-241B04-HR-ND |
Manufacturer | |
Manufacturer Product Number | S8-241B04-HR |
Description | REED RELAY, 24V COIL, SPNC, 4KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 15.5 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 19 VDC |
Part Status Active | Must Release Voltage 3 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 24VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Rhodium (Rh) |
Switching Voltage 300VAC, 350VDC - Max | Coil Resistance 1.55 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,10000 Kč | 587,10 Kč |
| 10 | 523,01800 Kč | 5 230,18 Kč |
| 25 | 499,41640 Kč | 12 485,41 Kč |
| 50 | 482,26100 Kč | 24 113,05 Kč |
| 100 | 465,68730 Kč | 46 568,73 Kč |
| 250 | 444,63348 Kč | 111 158,37 Kč |
| Unit Price without VAT: | 587,10000 Kč |
|---|---|
| Unit Price with VAT: | 710,39100 Kč |

