Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

S8-2405U

DigiKey Part Number
725-1574-ND
Manufacturer
Manufacturer Product Number
S8-2405U
Description
RELAY REED SPST 1A 24V UL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S8-2405U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
300VAC, 350VDC - Max
Coil Current
15.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
19 VDC
Must Release Voltage
4 VDC
Operate Time
1 ms
Release Time
0.5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Rhodium (Rh)
Coil Resistance
1.55 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,29000 Kč372,29 Kč
10355,28600 Kč3 552,86 Kč
50338,69780 Kč16 934,89 Kč
100328,83080 Kč32 883,08 Kč
Unit Price without VAT:372,29000 Kč
Unit Price with VAT:450,47090 Kč