New Product
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8-121B04

DigiKey Part Number
725-S8-121B04-ND
Manufacturer
Manufacturer Product Number
S8-121B04
Description
REED RELAY, 12V COIL, SPNC, 4KV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
16 mA
Manufacturer
Sensata Technologies, Inc.
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Bulk
Must Operate Voltage
9.6 VDC
Part Status
Active
Must Release Voltage
2 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
12VDC
Release Time
0.5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
1 A
Contact Material
Rhodium (Rh)
Switching Voltage
300VAC, 350VDC - Max
Coil Resistance
750 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1476,23000 Kč476,23 Kč
10424,24400 Kč4 242,44 Kč
25405,11040 Kč10 127,76 Kč
50391,20120 Kč19 560,06 Kč
100377,75820 Kč37 775,82 Kč
250360,68432 Kč90 171,08 Kč
500348,27492 Kč174 137,46 Kč
Unit Price without VAT:476,23000 Kč
Unit Price with VAT:576,23830 Kč