


S8-1204U | |
|---|---|
DigiKey Part Number | 725-1572-ND |
Manufacturer | |
Manufacturer Product Number | S8-1204U |
Description | RELAY REED SPST 1A 12V UL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S8-1204U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 300VAC, 350VDC - Max | |
Coil Current | 16 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 750 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,83000 Kč | 408,83 Kč |
| 10 | 389,51300 Kč | 3 895,13 Kč |
| 50 | 371,66460 Kč | 18 583,23 Kč |
| 100 | 360,95560 Kč | 36 095,56 Kč |
| Unit Price without VAT: | 408,83000 Kč |
|---|---|
| Unit Price with VAT: | 494,68430 Kč |

