New Product
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8-051B04U

DigiKey Part Number
725-S8-051B04U-ND
Manufacturer
Manufacturer Product Number
S8-051B04U
Description
REED RELAY, 5V COIL, SPNC, 4KV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
41.7 mA
Manufacturer
Sensata Technologies, Inc.
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Bulk
Must Operate Voltage
4 VDC
Part Status
Active
Must Release Voltage
1 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
5VDC
Release Time
0.5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
1 A
Contact Material
Rhodium (Rh)
Switching Voltage
300VAC, 350VDC - Max
Coil Resistance
120 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1537,34000 Kč537,34 Kč
10478,54400 Kč4 785,44 Kč
25456,96680 Kč11 424,17 Kč
50441,26880 Kč22 063,44 Kč
100426,10610 Kč42 610,61 Kč
250406,84464 Kč101 711,16 Kč
500392,84528 Kč196 422,64 Kč
Unit Price without VAT:537,34000 Kč
Unit Price with VAT:650,18140 Kč