New Product
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8-051B04

DigiKey Part Number
725-S8-051B04-ND
Manufacturer
Manufacturer Product Number
S8-051B04
Description
REED RELAY, 5V COIL, SPNC, 4KV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
41.7 mA
Manufacturer
Sensata Technologies, Inc.
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Bulk
Must Operate Voltage
4 VDC
Part Status
Active
Must Release Voltage
1 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
5VDC
Release Time
0.5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
1 A
Contact Material
Rhodium (Rh)
Switching Voltage
300VAC, 350VDC - Max
Coil Resistance
120 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1491,14000 Kč491,14 Kč
10437,49300 Kč4 374,93 Kč
25417,75960 Kč10 443,99 Kč
50403,41360 Kč20 170,68 Kč
100389,55280 Kč38 955,28 Kč
250371,94764 Kč92 986,91 Kč
500359,14812 Kč179 574,06 Kč
Unit Price without VAT:491,14000 Kč
Unit Price with VAT:594,27940 Kč