


S2-03PU | |
|---|---|
DigiKey Part Number | 725-1563-ND |
Manufacturer | |
Manufacturer Product Number | S2-03PU |
Description | RELAY REED SPST 250MA 3V UL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S2-03PU Models |
Category | Coil Current 12 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style Axial |
Packaging Bulk | Must Operate Voltage 2.25 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Through Hole | Operate Time 0.1 ms |
Coil Voltage 3VDC | Release Time 0.07 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 250 mA | Contact Material Rhodium (Rh) |
Switching Voltage 140VAC, 200VDC - Max | Coil Resistance 250 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,88000 Kč | 388,88 Kč |
| 10 | 370,40500 Kč | 3 704,05 Kč |
| 50 | 354,23620 Kč | 17 711,81 Kč |
| 100 | 343,73730 Kč | 34 373,73 Kč |
| Unit Price without VAT: | 388,88000 Kč |
|---|---|
| Unit Price with VAT: | 470,54480 Kč |


