


S1-12-BDM | |
|---|---|
DigiKey Part Number | 725-S1-12-BDM-ND |
Manufacturer | |
Manufacturer Product Number | S1-12-BDM |
Description | RELAY REED 1 N/C 1.5KV 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S1-12-BDM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 1000VDC - Max | |
Coil Current | 6 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,45000 Kč | 642,45 Kč |
| 10 | 611,71300 Kč | 6 117,13 Kč |
| 50 | 584,35220 Kč | 29 217,61 Kč |
| 100 | 565,19670 Kč | 56 519,67 Kč |
| Unit Price without VAT: | 642,45000 Kč |
|---|---|
| Unit Price with VAT: | 777,36450 Kč |



