Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

S1-0504

DigiKey Part Number
725-1551-ND
Manufacturer
Manufacturer Product Number
S1-0504
Description
RELAY REED 4KV SPST 5V SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S1-0504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
300VAC, 350VDC - Max
Coil Current
27.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
4 VDC
Must Release Voltage
1.25 VDC
Operate Time
1 ms
Release Time
0.5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Rhodium (Rh)
Coil Resistance
180 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1511,72000 Kč511,72 Kč
10487,15400 Kč4 871,54 Kč
50464,68580 Kč23 234,29 Kč
100451,24700 Kč45 124,70 Kč
Unit Price without VAT:511,72000 Kč
Unit Price with VAT:619,18120 Kč