S1-05-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S1-05-B
How to Choose a Relay - Another Teaching Moment

S1-05-B

DigiKey Part Number
725-S1-05-B-ND
Manufacturer
Manufacturer Product Number
S1-05-B
Description
RELAY REED 1 N/C 1.5KV 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S1-05-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
500 mA
Switching Voltage
1000VDC - Max
Coil Current
6.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operating Temperature
-40°C ~ 85°C
Contact Material
Rhodium (Rh)
Coil Resistance
780 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,70000 Kč575,70 Kč
10548,03000 Kč5 480,30 Kč
50523,68700 Kč26 184,35 Kč
100506,62610 Kč50 662,61 Kč
Unit Price without VAT:575,70000 Kč
Unit Price with VAT:696,59700 Kč