

P1J-5-AX16PA | |
|---|---|
DigiKey Part Number | 1861-1089-ND |
Manufacturer | |
Manufacturer Product Number | P1J-5-AX16PA |
Description | SENSOR 0.18PSID 0.08" 14BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 0.18PSI (1.25kPa) Differential Male - 0.08" (1.92mm) Tube, Dual 14 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.18PSI (1.25kPa) | |
Output Type | Digital - I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.08" (1.92mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 1.02PSI (7kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,73000 Kč | 1 033,73 Kč |
| 5 | 952,97400 Kč | 4 764,87 Kč |
| 10 | 922,86200 Kč | 9 228,62 Kč |
| Unit Price without VAT: | 1 033,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 250,81330 Kč |

