


OLS710D3LSH | |
|---|---|
DigiKey Part Number | 725-1507-ND |
Manufacturer | |
Manufacturer Product Number | OLS710D3LSH |
Description | SENSOR LEVEL LIQ OPEN LOW/DRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Open Collector Low-Dry Output 1/4" NPT and 3/8" Conduit |
Datasheet | Datasheet |
EDA/CAD Models | OLS710D3LSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Open Collector | |
Output Configuration | Low-Dry | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | 1/4" NPT and 3/8" Conduit | |
Material - Housing & Prism | Polysulfone | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 5V ~ 15V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 419,88000 Kč | 1 419,88 Kč |
| 10 | 1 352,06100 Kč | 13 520,61 Kč |
| 50 | 1 290,53700 Kč | 64 526,85 Kč |
| 100 | 1 252,74700 Kč | 125 274,70 Kč |
| Unit Price without VAT: | 1 419,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 718,05480 Kč |

