


OLS510D3 | |
|---|---|
DigiKey Part Number | 725-1286-ND |
Manufacturer | |
Manufacturer Product Number | OLS510D3 |
Description | SENSOR LEVEL LIQ PUSH HIGH/DRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Push-Pull High-Dry Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | OLS510D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Push-Pull | |
Output Configuration | High-Dry | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 5V ~ 15V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 527,18000 Kč | 1 527,18 Kč |
| 10 | 1 454,53100 Kč | 14 545,31 Kč |
| 50 | 1 388,18200 Kč | 69 409,10 Kč |
| 100 | 1 348,28580 Kč | 134 828,58 Kč |
| Unit Price without VAT: | 1 527,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 847,88780 Kč |

