Liquid Level Sensor Push-Pull High-Dry Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Push-Pull High-Dry Output Threaded
OLS Series Optical Level Sensors

OLS210D3SH

DigiKey Part Number
725-1506-ND
Manufacturer
Manufacturer Product Number
OLS210D3SH
Description
SENSOR LEVEL LIQ PUSH HIGH/DRY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Push-Pull High-Dry Output Threaded
Datasheet
 Datasheet
EDA/CAD Models
OLS210D3SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Push-Pull
Output Configuration
High-Dry
Current
2.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polysulfone
Operating Temperature
-40°C ~ 125°C
Voltage Rating
5V ~ 15V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 419,88000 Kč1 419,88 Kč
101 352,06100 Kč13 520,61 Kč
501 290,53700 Kč64 526,85 Kč
1001 252,74700 Kč125 274,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 419,88000 Kč
Unit Price with VAT:1 718,05480 Kč