
FSU50LF | |
|---|---|
DigiKey Part Number | 725-FSU50LF-ND |
Manufacturer | |
Manufacturer Product Number | FSU50LF |
Description | SENSOR FLOW LIQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.24 GPM Trip, 0.07 GPM Release Male, 1/2", 0.5" (12.7mm) Push Fit Acetal Resin |
Datasheet | Datasheet |
EDA/CAD Models | FSU50LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Range | 0.24 GPM Trip, 0.07 GPM Release | |
Flow Sensor Type | Liquid | |
Voltage - Input | 120VDC, 240VAC | |
Port Size | Male, 1/2", 0.5" (12.7mm) Push Fit | |
Switch Function/Rating | N/O | |
Material - Body | Acetal Resin | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,19000 Kč | 778,19 Kč |
| 10 | 740,59900 Kč | 7 405,99 Kč |
| 50 | 707,42260 Kč | 35 371,13 Kč |
| 100 | 686,84670 Kč | 68 684,67 Kč |
| Unit Price without VAT: | 778,19000 Kč |
|---|---|
| Unit Price with VAT: | 941,60990 Kč |

