
FSU34A | |
|---|---|
DigiKey Part Number | 725-FSU34A-ND |
Manufacturer | |
Manufacturer Product Number | FSU34A |
Description | SENSOR FLOW LIQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.99 GPM Trip, 0.37 GPM Release Male, 3/4", 0.75" (19.05mm) NPT Acetal Resin |
Datasheet | Datasheet |
EDA/CAD Models | FSU34A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Range | 0.99 GPM Trip, 0.37 GPM Release | |
Flow Sensor Type | Liquid | |
Voltage - Input | 120VDC, 240VAC | |
Port Size | Male, 3/4", 0.75" (19.05mm) NPT | |
Switch Function/Rating | N/O | |
Material - Body | Acetal Resin | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,99000 Kč | 752,99 Kč |
| 10 | 716,87200 Kč | 7 168,72 Kč |
| 50 | 684,53480 Kč | 34 226,74 Kč |
| 100 | 664,16880 Kč | 66 416,88 Kč |
| Unit Price without VAT: | 752,99000 Kč |
|---|---|
| Unit Price with VAT: | 911,11790 Kč |

