FSHPLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSHPLC

DigiKey Part Number
725-1252-ND
Manufacturer
Manufacturer Product Number
FSHPLC
Description
SENSOR FLOW 0-20 LPM 25.4MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0 ~ 20 LPM 1.0" (25.4mm) BSP Polyamide
Datasheet
 Datasheet
EDA/CAD Models
FSHPLC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 20 LPM
Flow Sensor Type
Liquid
Voltage - Input
5V
Port Size
1.0" (25.4mm) BSP
Switch Function/Rating
SPDT
Material - Body
Polyamide
Operating Temperature
100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 928,56000 Kč3 928,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3 928,56000 Kč
Unit Price with VAT:4 753,55760 Kč