
FS22LF | |
|---|---|
DigiKey Part Number | 725-FS22LF-ND |
Manufacturer | |
Manufacturer Product Number | FS22LF |
Description | SENSOR FLOW 0.47/0.2 GPM 22MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.47 GPM Trip, 0.2 GPM Release 7/8", 0.87" (22mm) Acetal Resin |
Datasheet | Datasheet |
EDA/CAD Models | FS22LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.47 GPM Trip, 0.2 GPM Release | |
Flow Sensor Type | Liquid | |
Voltage - Input | - | |
Port Size | 7/8", 0.87" (22mm) | |
Switch Function/Rating | N/O | |
Material - Body | Acetal Resin | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,05000 Kč | 788,05 Kč |
| 10 | 750,04900 Kč | 7 500,49 Kč |
| Unit Price without VAT: | 788,05000 Kč |
|---|---|
| Unit Price with VAT: | 953,54050 Kč |


