


DBT72405U | |
|---|---|
DigiKey Part Number | 725-DBT72405U-ND |
Manufacturer | |
Manufacturer Product Number | DBT72405U |
Description | RELAY REED SPST-NC 5KV 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBT72405U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 3500VAC, 3500VDC - Max | |
Coil Current | 25.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 20 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 2 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 925 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 069,22000 Kč | 1 069,22 Kč |
| 10 | 1 018,24600 Kč | 10 182,46 Kč |
| 50 | 972,68060 Kč | 48 634,03 Kč |
| 100 | 941,06160 Kč | 94 106,16 Kč |
| Unit Price without VAT: | 1 069,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 293,75620 Kč |


