


DBR70575U | |
|---|---|
DigiKey Part Number | 725-DBR70575U-ND |
Manufacturer | |
Manufacturer Product Number | DBR70575U |
Description | RELAY REED SPST-NC 7.5KV 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBR70575U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 132 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.7 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 38 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,32000 Kč | 1 257,32 Kč |
| 10 | 1 197,32400 Kč | 11 973,24 Kč |
| 50 | 1 144,07180 Kč | 57 203,59 Kč |
| 100 | 1 107,02370 Kč | 110 702,37 Kč |
| Unit Price without VAT: | 1 257,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,35720 Kč |


