


DAT72405-HR | |
|---|---|
DigiKey Part Number | 725-DAT72405-HR-ND |
Manufacturer | |
Manufacturer Product Number | DAT72405-HR |
Description | RELAY REED 5KV 24V SPST-NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DAT72405-HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 3500VAC, 3500VDC - Max | |
Coil Current | 30.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 20 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 780 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,54000 Kč | 924,54 Kč |
| 10 | 880,44600 Kč | 8 804,46 Kč |
| 50 | 841,81400 Kč | 42 090,70 Kč |
| 100 | 814,30450 Kč | 81 430,45 Kč |
| Unit Price without VAT: | 924,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,69340 Kč |


