


DAT71215F-HR | |
|---|---|
DigiKey Part Number | 725-1377-ND |
Manufacturer | |
Manufacturer Product Number | DAT71215F-HR |
Description | RELAY REED SPST-NO 2A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DAT71215F-HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 10000VAC, 10000VDC - Max | |
Coil Current | 126 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Wire Leads | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.25 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 95 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 267,36000 Kč | 2 267,36 Kč |
| 10 | 2 159,43400 Kč | 21 594,34 Kč |
| 50 | 2 060,96620 Kč | 103 048,31 Kč |
| 100 | 2 000,48580 Kč | 200 048,58 Kč |
| Unit Price without VAT: | 2 267,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 743,50560 Kč |


