Reed Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
How to Choose a Relay - Another Teaching Moment

24HV1A100

DigiKey Part Number
725-1813-ND
Manufacturer
Manufacturer Product Number
24HV1A100
Description
HV REED RELAY SPST NO 10KV 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
24HV1A100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
3 A
Switching Voltage
5000VDC - Max
Coil Current
60 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Turret
Seal Rating
-
Must Operate Voltage
19 VDC
Must Release Voltage
2 VDC
Operating Temperature
-
Contact Material
-
Coil Resistance
400 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 229,99000 Kč2 229,99 Kč
102 124,38900 Kč21 243,89 Kč
502 027,99940 Kč101 399,97 Kč
1001 967,52100 Kč196 752,10 Kč
Unit Price without VAT:2 229,99000 Kč
Unit Price with VAT:2 698,28790 Kč