
G81C335 | |
|---|---|
DigiKey Part Number | 5115-G81C335-ND |
Manufacturer | |
Manufacturer Product Number | G81C335 |
Description | 10KV SPDT 26V COIL PC5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G81C335 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 16 VDC |
Packaging Box | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Tungsten (W) |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 10000VAC, 10000VDC - Max | Coil Resistance 290 Ohms |
Coil Current 91.4 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 008,41000 Kč | 11 008,41 Kč |
| 10 | 9 800,29200 Kč | 98 002,92 Kč |
| Unit Price without VAT: | 11 008,41000 Kč |
|---|---|
| Unit Price with VAT: | 13 320,17610 Kč |



