P195FDA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P115FDA

DigiKey Part Number
3596-P115FDA-ND
Manufacturer
Manufacturer Product Number
P115FDA
Description
P SERIES CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 50 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
P115FDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
50 A
Switching Voltage
1500VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
30 VDC
Must Release Voltage
0.8 VDC
Contact Material
-
Operate Time
25 ms
Release Time
8 ms
Coil Current
45 mA
Coil Power
2.16W
Coil Resistance
1.09kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 321,39000 Kč2 321,39 Kč
102 067,06800 Kč20 670,68 Kč
251 973,65640 Kč49 341,41 Kč
601 888,29383 Kč113 297,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 321,39000 Kč
Unit Price with VAT:2 808,88190 Kč