
MX16CEB | |
|---|---|
DigiKey Part Number | 3596-MX16CEB-ND |
Manufacturer | |
Manufacturer Product Number | MX16CEB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 600 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX16CEB Models |
Category | Termination Style Stud |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 90°C |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 320 mA |
Contact Rating (Current) 600 A | Coil Power 7.8W |
Features Auxiliary Contacts, Sealed - Hermetically | Coil Resistance 75Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 557,10000 Kč | 8 557,10 Kč |
| 15 | 7 463,78133 Kč | 111 956,72 Kč |
| Unit Price without VAT: | 8 557,10000 Kč |
|---|---|
| Unit Price with VAT: | 10 354,09100 Kč |



