
MX15CEB | |
|---|---|
DigiKey Part Number | 3596-MX15CEB-ND |
Manufacturer | |
Manufacturer Product Number | MX15CEB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX15CEB Models |
Category | Termination Style Stud |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 97 mA |
Contact Rating (Current) 500 A | Coil Power 2.3W |
Features Auxiliary Contacts, Sealed - Hermetically | Coil Resistance 247.42Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 021,81000 Kč | 6 021,81 Kč |
| 15 | 5 252,76200 Kč | 78 791,43 Kč |
| 30 | 5 071,92700 Kč | 152 157,81 Kč |
| Unit Price without VAT: | 6 021,81000 Kč |
|---|---|
| Unit Price with VAT: | 7 286,39010 Kč |


