Contactor SPST-NO (DM) (1 Form X) 1 kA 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX460CAX

DigiKey Part Number
3596-HX460CAX-ND
Manufacturer
Manufacturer Product Number
HX460CAX
Description
HX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 1 kA 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
16 VDC
Part Status
Active
Must Release Voltage
7.5 VDC
Mounting Type
Chassis Mount
Operate Time
85 ms
Coil Voltage
24VDC
Release Time
70 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
630 mA
Contact Rating (Current)
1 kA
Coil Power
15.1W
Switching Voltage
1500VDC - Nom
Coil Resistance
38.10Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
319 098,03000 Kč57 294,09 Kč
Manufacturers Standard Package
Unit Price without VAT:19 098,03000 Kč
Unit Price with VAT:23 108,61630 Kč