
HX22CCC | |
|---|---|
DigiKey Part Number | 3596-HX22CCC-ND |
Manufacturer | |
Manufacturer Product Number | HX22CCC |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 300 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX22CCC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 7 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 320 mA |
Contact Rating (Current) 300 A | Coil Power 7.8W |
Switching Voltage 1500VDC - Nom | Coil Resistance 75Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 502,97000 Kč | 7 502,97 Kč |
| 20 | 6 450,07450 Kč | 129 001,49 Kč |
| Unit Price without VAT: | 7 502,97000 Kč |
|---|---|
| Unit Price with VAT: | 9 078,59370 Kč |


