
HX21CC | |
|---|---|
DigiKey Part Number | 3596-HX21CC-ND |
Manufacturer | |
Manufacturer Product Number | HX21CC |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX21CC Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 90 mA |
Contact Rating (Current) 350 A | Coil Power 2.1W |
Switching Voltage 1500VDC - Nom | Coil Resistance 266.67Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX241CAX | Sensata-Gigavac Clean Energy | 106 | 3596-HX241CAX-ND | 4 432,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 024,82000 Kč | 5 024,82 Kč |
| 20 | 4 320,01300 Kč | 86 400,26 Kč |
| 40 | 4 171,31050 Kč | 166 852,42 Kč |
| Unit Price without VAT: | 5 024,82000 Kč |
|---|---|
| Unit Price with VAT: | 6 080,03220 Kč |



