
GX14CC | |
|---|---|
DigiKey Part Number | 3596-GX14CC-ND |
Manufacturer | |
Manufacturer Product Number | GX14CC |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX14CC Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 97 mA |
Contact Rating (Current) 350 A | Coil Power 2.3W |
Switching Voltage 800VDC - Max | Coil Resistance 247.42Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 050,51000 Kč | 4 050,51 Kč |
| 20 | 3 482,40300 Kč | 69 648,06 Kč |
| 40 | 3 362,55150 Kč | 134 502,06 Kč |
| 60 | 3 294,34817 Kč | 197 660,89 Kč |
| Unit Price without VAT: | 4 050,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 901,11710 Kč |


