
GX14CB | |
---|---|
DigiKey Part Number | 3596-GX14CB-ND |
Manufacturer | |
Manufacturer Product Number | GX14CB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX14CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 800VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 97 mA | |
Coil Power | 2.3W | |
Coil Resistance | 247.42Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 631,71000 Kč | 3 631,71 Kč |
20 | 3 122,36500 Kč | 62 447,30 Kč |
40 | 3 014,91850 Kč | 120 596,74 Kč |
60 | 2 953,74600 Kč | 177 224,76 Kč |
Unit Price without VAT: | 3 631,71000 Kč |
---|---|
Unit Price with VAT: | 4 394,36910 Kč |