
GX11TAB | |
|---|---|
DigiKey Part Number | 3596-GX11TAB-ND |
Manufacturer | |
Manufacturer Product Number | GX11TAB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX11TAB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 15 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 57 mA |
Contact Rating (Current) 150 A | Coil Power 1.4W |
Switching Voltage 800VDC - Max | Coil Resistance 421.05Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX11TAC | Sensata-Gigavac Clean Energy | 0 | 3596-GX11TAC-ND | 3 748,32675 Kč | Parametric Equivalent |
| GX11TBB | Sensata-Gigavac Clean Energy | 0 | 3596-GX11TBB-ND | 3 574,16400 Kč | Parametric Equivalent |
| GX11TCB | Sensata-Gigavac Clean Energy | 0 | 3596-GX11TCB-ND | 3 643,43125 Kč | Parametric Equivalent |
| GX11TCC | Sensata-Gigavac Clean Energy | 0 | 3596-GX11TCC-ND | 4 432,68000 Kč | Parametric Equivalent |
| GX21TAB | Sensata-Gigavac Clean Energy | 0 | 3596-GX21TAB-ND | 3 574,16400 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 560,35000 Kč | 4 560,35 Kč |
| 20 | 3 920,76750 Kč | 78 415,35 Kč |
| 40 | 3 785,81350 Kč | 151 432,54 Kč |
| Unit Price without VAT: | 4 560,35000 Kč |
|---|---|
| Unit Price with VAT: | 5 518,02350 Kč |











