
GV211BAX | |
|---|---|
DigiKey Part Number | 3596-GV211BAX-ND |
Manufacturer | |
Manufacturer Product Number | GV211BAX |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor For GV210 Series |
Datasheet | Datasheet |
EDA/CAD Models | GV211BAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Contactor | |
For Use With/Related Products | GV210 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 625,17000 Kč | 2 625,17 Kč |
| 10 | 2 337,51800 Kč | 23 375,18 Kč |
| 30 | 2 211,42533 Kč | 66 342,76 Kč |
| 60 | 2 135,32867 Kč | 128 119,72 Kč |
| Unit Price without VAT: | 2 625,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 176,45570 Kč |

